The FAN7382M1X is a 14-pin SOP automotive half bridge driver IC from Fairchild, designed to operate within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The IC has a pin count of 14 and is available in a SOP14 package. It is suitable for use in automotive applications.
Fairchild FAN7382M1X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7382M1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.