The FAN7382MX is an 8-pin SOP gate driver IC from Fairchild, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts supply voltages between 10 and 20V. This half-bridge based peripheral driver features a single function and is available in an 8-pin SOP package.
Fairchild FAN7382MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7382MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.