
The FAN7382N is an 8-channel half bridge based peripheral driver IC from Fairchild, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 20V. The device is packaged in a PDIP-8 package, measuring 7.62mm in width and 9.2mm in length. It is designed for automotive applications, meeting the temperature grade of AUTOMOTIVE.
Fairchild FAN7382N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7382N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.