625V, 3.3/5V input logic compatible, 0.5/0.25A sink/source current, Half Bridge Gate-Drive with fixed Deadtime, OCP/Shutdown protection, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 4860/RAIL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN7384M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7384M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.