
Automotive-grade AC motor controller IC, housed in a 14-terminal SOIC package (PDSO-14, R-PDSO-G14) with a 0.150-inch width and 8.56mm length. Features a supply voltage range of 13V to 20V, with a nominal 15V. Operates across an extended temperature range from -40°C to 125°C, supporting a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN7384MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7384MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.