
Automotive-grade Half Bridge Based Peripheral Driver, an Interface IC, features 20 terminals in a SOIC-20 (R-PDSO-G20) package with dimensions of 12.8mm length and 7.5mm width. Operating across a temperature range of -40°C to 125°C, this dual-terminal device supports a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 20V. It integrates three distinct functions within its design.
Fairchild FAN7388MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7388MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.