The FAN7392M is a 16-pin SOP integrated circuit from Fairchild, designed as a half bridge based peripheral driver. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 3.3V and 20V, respectively. The FAN7392M is available in a 7.5mm wide and 10.3mm long package, with a pin count of 16.
Sign in to ask questions about the Fairchild FAN7392M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FAN7392M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7392M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.