
The FAN7392MX is a 16-pin automotive half bridge peripheral driver IC from Fairchild, operating within a temperature range of -40°C to 125°C. It is designed to handle a supply voltage between 3.3V and 20V. The IC has a package type of SOP16 and is a single-function device. It is suitable for use in automotive applications.
Fairchild FAN7392MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7392MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.