The FAN7527BM is a DC/DC controller IC from Fairchild, featuring a nominal supply voltage of 14V and an input voltage range of 9.5-25V. It is packaged in a SOP-8 package, measuring 3.9mm in width and 4.9mm in length. The IC operates over a temperature range of -25°C to 125°C, making it suitable for various applications. The FAN7527BM is a single-function device, with 8 terminals and a dual terminal position.
Fairchild FAN7527BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7527BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.