The FAN7529M is an 8-channel DC/DC controller from Fairchild, operating within a temperature range of -40 to 125°C. It features a nominal supply voltage of 14V, with a maximum input voltage of 9.5V and a minimum input voltage of 14V. The device is packaged in a lead-free SOP-8 package, measuring 3.95mm in width and 4.92mm in length. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Fairchild FAN7529M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7529M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.