The FAN7529N is an automotive DC/DC controller from Fairchild, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 14V. The device has 8 terminals and is packaged in a DIP format. It is rated for use in environments with a temperature grade of AUTOMOTIVE.
Fairchild FAN7529N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7529N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.