
The FAN7530M is an 8-channel DC/DC controller from Fairchild with a nominal supply voltage of 14V and a maximum input voltage of 22V. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device is packaged in a lead-free SOP-8 package with a width of 3.95mm and a length of 4.92mm. It has 8 terminals and a single function.
Fairchild FAN7530M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7530M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.