The FAN7532M is a 16-pin SOP DC/DC controller IC from Fairchild with a nominal supply voltage of 14V. It operates within a temperature range of -25 to 125°C. The device has a single function and is available in a SOP16 package with dimensions of 3.95mm width and 9.9mm length. The FAN7532M is suitable for use in various applications requiring DC/DC control.
Fairchild FAN7532M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.7 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7532M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.