The FAN7532MX is a DC/DC controller IC from Fairchild with a nominal supply voltage of 14V. It operates within a temperature range of -25°C to 125°C and features 16 terminals. The device is packaged in a 16-pin SOP package with dimensions of 3.95mm in width and 9.9mm in length. The FAN7532MX is designed for use in power management applications.
Fairchild FAN7532MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.7 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7532MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.