The FAN7601BG is a dual DC/DC controller IC from Fairchild, featuring 10 terminals in a dual terminal position. It is packaged in a 10-pin SSOP package with dimensions of 3.95mm width and 4.92mm length. The IC operates within an input voltage range of 9-18V. It is designed for use in power management applications.
Fairchild FAN7601BG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.