The FAN7601BGX is a dual DC/DC controller from Fairchild, designed for use in a variety of applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The device has 10 terminals and is available in a SSOP-10 package. It operates on an input voltage range of 9-18V and has a temperature grade of OTHER. The FAN7601BGX is suitable for use in power management applications.
Fairchild FAN7601BGX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601BGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.