The FAN7601BMX is an 8-pin SOP DC/DC controller from Fairchild, operating within a temperature range of -25 to 125°C. It has a pin count of 8 and a terminal position of dual. The device is designed to handle input voltages between 9 and 18 volts. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. It is categorized under power management ICs, specifically DC/DC controllers and regulators.
Fairchild FAN7601BMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.