The FAN7601BN is an 8-pin dual input voltage regulator IC from Fairchild. It operates within a 9-18V input voltage range and is packaged in the R-PDIP-T8 package type. The IC has a width of 7.62mm and a length of 9.805mm. It features 8 terminals and 1 function. The FAN7601BN is suitable for use in various applications requiring dual input voltage regulation.
Fairchild FAN7601BN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.805 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.