The FAN7601M is an 8-pin SOP DC/DC controller from Fairchild, designed for operation between -25°C and 125°C. It has a single function and 8 terminals, with a terminal position of dual. The device has a JEDEC package code of R-PDSO-G8, measuring 3.95mm in width and 4.92mm in length. It can handle input voltages between 10V and 18V.
Fairchild FAN7601M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.