The FAN7601MX is an 8-channel DC/DC controller from Fairchild with a maximum operating temperature of 125°C. It has 8 terminals and operates between 10V and 18V input voltage. The device is packaged in a SOP8 package with dimensions of 3.95mm width and 4.92mm length. It is designed for use in a variety of applications, including DC/DC controllers and regulators.
Fairchild FAN7601MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7601MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.