The FAN7602BN is an 8-pin dual DC/DC controller from Fairchild, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is available in a DIP package with a width of 6.35mm and a length of 9.805mm. The device features a dual terminal position and a temperature grade of OTHER.
Fairchild FAN7602BN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 6.35 |
| Length | 9.805 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7602BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.