Automotive-grade Half Bridge Based MOSFET Driver, an 8-terminal interface IC designed for efficient power management. Features a supply voltage range of 10V to 20V with a nominal 15V, operating across an extended temperature range from -40°C to 125°C. Housed in a compact 8-pin SOP-8 package (JEDEC code R-PDSO-G8) with a width of 3.91mm and length of 4.9mm, this driver facilitates single function operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FAN7842MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7842MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.