The FAN7930BMX is an automotive DC/DC controller from Fairchild, operating within a temperature range of -40°C to 125°C. It features 8 terminals in a dual terminal position and is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. The device is designed to handle a supply voltage of 14V and can withstand input voltages between 9.5V and 20V. It is rated for automotive temperature grade and is suitable for use in DC/DC controller and regulator applications.
Fairchild FAN7930BMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7930BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.