The FAN7930M is an 8-pin SOP-8 packaged DC/DC controller from Fairchild, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts a supply voltage between 13 and 20V. This device features a single function and is available in a 3.9 x 4.9mm package. The FAN7930M is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Fairchild FAN7930M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN7930M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.