The FAN8002D2 is a 2-channel CD motor driver IC from Fairchild, operating within a temperature range of -35°C to 85°C. It features a 28-pin SSOP-28 package and supports a supply voltage of 4.5V to 13.2V. This IC is designed for interface applications and is suitable for use in a variety of electronic systems.
Fairchild FAN8002D2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.4 |
| Length | 13.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN8002D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.