The FAN8082D is an 8-channel motor driver IC from Fairchild, operating within a commercial extended temperature range of -25 to 75 degrees Celsius. It features a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 12V and 7V, respectively. The device is packaged in a TSSOP8 package, measuring 3.9mm in width and 4.9mm in length, with 8 pins. It is designed for commercial extended applications.
Fairchild FAN8082D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN8082D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.