The FAN8082DTF is a commercial extended motor driver IC from Fairchild, featuring 8 terminals and a dual terminal position. It operates within a temperature range of -25°C to 75°C and has a pin count of 8. The device is packaged in an R-PDSO-G8 package type, measuring 3.9mm in width and 4.9mm in length. It is designed for use with a supply voltage of 7-12V.
Fairchild FAN8082DTF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN8082DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.