The FAN8100MTC is a commercial extended motor driver IC from Fairchild, featuring a 14-pin TSSOP package. It operates within a temperature range of -20 to 75 degrees Celsius and has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 9V and 2.2V, respectively. This IC has 14 terminals and supports a single function, with a commercial extended temperature grade.
Fairchild FAN8100MTC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN8100MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.