The FAN8100N is a commercial extended motor driver IC from Fairchild, featuring a 12-pin PDIP package and operating over a temperature range of -20 to 75 degrees Celsius. It has a single function and 12 terminals, with a terminal position of dual. The device has a commercial extended temperature grade and can operate with a supply voltage of 2.2 to 9 volts.
Fairchild FAN8100N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Width | 7.62 |
| Length | 19.44 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN8100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.