
The FAN9612MX is a 16-pin automotive DC/DC controller from Fairchild with a nominal supply voltage of 12V. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a SOP16 package. The device has a maximum input voltage of 18V and a minimum input voltage of 9V. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Fairchild FAN9612MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN9612MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.