High-performance N-channel Power MOSFET designed for efficient switching applications. Features a low on-resistance for minimal power loss and a robust construction for reliable operation. Ideal for power supply, motor control, and other demanding electronic circuits. This discrete semiconductor component offers excellent thermal performance and fast switching speeds.
Fairchild FCB070N65S3 technical specifications.
| Pin Count | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.