N-channel power MOSFET featuring 600V drain-source voltage and 7.4A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.6 ohms. Designed with a single element and three terminals, it is housed in a TO-252AA (DPAK-3/2) plastic package. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FCD600N60Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FCD600N60Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FCD600N60Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.