N-channel silicon MOSFET featuring 60V drain-source voltage and a low 0.007 ohm on-resistance. Delivers continuous drain current up to 15A with a maximum operating temperature of 175°C. This single-element power transistor is housed in a TO-263AB package with 3 pins.
Sign in to ask questions about the Fairchild FDB070AN06A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDB070AN06A0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDB070AN06A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.