N-Channel Power MOSFET featuring 300V drain-source voltage and 14A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.29 ohms. Designed with a single element and two terminals, it is housed in a TO-263 (D2PAK) package. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FDB14N30TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDB14N30TM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDB14N30TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.