Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
Sign in to ask questions about the Fairchild FDC6320C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDC6320C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC6320C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.