Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDC638P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC638P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild FDC638P
Demonstration manual for the DC270 step-down buck regulator using the LTC1772, providing up to 1A at 2.5V from a 2.5V to 9.8V input.
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.