N-Channel Power MOSFET featuring 75V drain-source voltage and 9A continuous drain current. This single-element silicon FET offers a low on-resistance of 0.016 ohms. Designed for high-temperature operation up to 175°C, it utilizes a TO-252AA package with 3 terminals.
Sign in to ask questions about the Fairchild FDD16AN08A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDD16AN08A0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD16AN08A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.