Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Fairchild FDD5N50FTM_WS technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.