N-Channel Power MOSFET featuring 30V drain-source voltage and 12A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0125 ohms. Designed with a single element and three terminals, it is housed in a TO-252 DPAK package. Maximum operating temperature reaches 175°C.
Sign in to ask questions about the Fairchild FDD6690A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDD6690A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD6690A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.