
N-Channel Power MOSFET, 40V drain-source voltage, 21A continuous drain current, and 0.0085 ohm on-resistance. Features a single silicon element within a TO-252 (DPAK-3) package. Maximum operating temperature is 150°C. This metal-oxide semiconductor field-effect transistor is ROHS compliant.
Fairchild FDD8447L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD8447L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.