
P-channel, dual-element silicon MOSFET transistor designed for small signal applications. Features a maximum drain current of 0.41A and a drain-source voltage rating of 25V. Encased in a 6-pin SC-70 package, this device offers a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDG6304P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDG6304P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDG6304P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.