The FDLL300A from Fairchild is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-213AC package with 2 terminals, positioned at the end of the device. The diode has a maximum reverse voltage of 50 volts and a maximum power dissipation of 0.5 watts.
Fairchild FDLL300A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDLL300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.