Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, MICROFET-6
Sign in to ask questions about the Fairchild FDMA7632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMA7632 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA7632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.