Power Field-Effect Transistor, 6.8A I(D), 20V, 30ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 1.90 MM, ROHS COMPLIANT, MICROFET-8
Sign in to ask questions about the Fairchild FDMB506P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMB506P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMB506P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.