
Power Field-Effect Transistor, 24A I(D), 25V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8
Sign in to ask questions about the Fairchild FDMC2514SDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC2514SDC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC2514SDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.