Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN
Fairchild FDMC7200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.