N-Channel Power MOSFET featuring 30A continuous drain current and 30V drain-source voltage. Achieves a low on-resistance of 0.0022 ohms. This silicon Metal-oxide Semiconductor FET is housed in a MO-240BA package with 8 pins and 5 terminals, offering dual terminal positions. Designed for high-power applications with a maximum operating temperature of 150°C.
Sign in to ask questions about the Fairchild FDMC7660DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC7660DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC7660DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.