N-Channel Silicon Metal-Oxide Semiconductor FET, a 2-element JFET designed for small signal applications. Features a 6A drain current (I(D)) and a 30V breakdown voltage. Housed in an 8-pin MLP package with a 3x3mm footprint, this RoHS compliant component offers dual terminal positioning and a maximum operating temperature of 150°C.
Sign in to ask questions about the Fairchild FDMC8200S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC8200S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC8200S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.