N-Channel Power MOSFET featuring 40V drain-source voltage and 22A continuous drain current. Achieves low on-resistance of 0.0025 ohms. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in a MO-240BA package with 8 pins and 5 terminals. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FDMC8321L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC8321L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC8321L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.