N-Channel Power MOSFET, 12A continuous drain current (I(D)) and 40V drain-source voltage (V(DS)). Features low on-resistance of 0.0097 ohms. This single-element silicon Metal-Oxide-Semiconductor FET is housed in a MO-240BA package, measuring 3.30 x 3.30 mm, with 8 pins and 5 terminals in a dual position. Maximum operating temperature is 150°C.
Sign in to ask questions about the Fairchild FDMC8327L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC8327L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC8327L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.